Part Details for RM12F23R2CT by Cal-Chip Electronics
Overview of RM12F23R2CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F23R2CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F23R2CTTR-ND
|
DigiKey | RES SMD 23.2 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
South Electronics | RM12F23R2CT | 25000 |
|
RFQ |
Part Details for RM12F23R2CT
RM12F23R2CT CAD Models
RM12F23R2CT Part Data Attributes
|
RM12F23R2CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F23R2CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F23R2CT
This table gives cross-reference parts and alternative options found for RM12F23R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F23R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F23R2CT vs FCF06FS-23R2 |
RMCS1/823.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F23R2CT vs RMCS1/823.21%A |
NMCR1206FG23R2 | RES,SMT,THICK FILM,23.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F23R2CT vs NMCR1206FG23R2 |
232272912329 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 23.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F23R2CT vs 232272912329 |
MC1206-23R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F23R2CT vs MC1206-23R2-FB101Q |
CR1206-FX-23R2EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RM12F23R2CT vs CR1206-FX-23R2EPF |
MC1206-23R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F23R2CT vs MC1206-23R2-FB101W |
MC1206P-23R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F23R2CT vs MC1206P-23R2-FB101 |
RMC32K23R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F23R2CT vs RMC32K23R2FTP |
MC1206-23R2-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F23R2CT vs MC1206-23R2-FBQ |