There are no models available for this part yet.
Overview of RM12F2550CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM12F2550CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM12F2550CTTR-ND
|
DigiKey | RES SMD 255 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
CAD Models for RM12F2550CT by Cal-Chip Electronics
Part Data Attributes for RM12F2550CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
255 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM12F2550CT
This table gives cross-reference parts and alternative options found for RM12F2550CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2550CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-13255R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2550CT vs RC1206FR-13255R |
CR-06FPD--255R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F2550CT vs CR-06FPD--255R |
WR12X2550FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12F2550CT vs WR12X2550FGL |
RK73H2BRTTED2550F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12F2550CT vs RK73H2BRTTED2550F |
RK73H2BLTED2550F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F2550CT vs RK73H2BLTED2550F |
MCR18ERTF2550 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RM12F2550CT vs MCR18ERTF2550 |
RC3216F2550CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM12F2550CT vs RC3216F2550CS |
RK73H2BTBK2550F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F2550CT vs RK73H2BTBK2550F |
1206S4F2550C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F2550CT vs 1206S4F2550C3E |
MC1206P-2550-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12F2550CT vs MC1206P-2550-FTW |