Part Details for RM12F2552CT by Cal-Chip Electronics
Overview of RM12F2552CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F2552CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F2552CTTR-ND
|
DigiKey | RES SMD 25.5K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F2552CT
RM12F2552CT CAD Models
RM12F2552CT Part Data Attributes
|
RM12F2552CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F2552CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F2552CT
This table gives cross-reference parts and alternative options found for RM12F2552CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2552CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GTF2552V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F2552CT vs TSR8GTF2552V |
CR1206-4W-2552FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RM12F2552CT vs CR1206-4W-2552FSNT |
MC1206-2552-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 25500ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RM12F2552CT vs MC1206-2552-FB |
CRG1206F25K5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 25500ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RM12F2552CT vs CRG1206F25K5 |
RM12F2552CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F2552CT vs RM12F2552CTDK |
RC3216F2552ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM12F2552CT vs RC3216F2552ES |
RC1206FR-1325K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F2552CT vs RC1206FR-1325K5L |
RC3216F2552CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM12F2552CT vs RC3216F2552CS |
RMCS1/825.5K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F2552CT vs RMCS1/825.5K1%R |
AC1206FR-1325K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM12F2552CT vs AC1206FR-1325K5L |