Part Details for RM12F2742CT by Cal-Chip Electronics
Overview of RM12F2742CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F2742CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F2742CTTR-ND
|
DigiKey | RES SMD 27.4K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 6902 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 27.4K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3875 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 27.4K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5521 |
|
$0.0085 / $0.0255 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 230 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F2742CT | 25000 |
|
RFQ |
Part Details for RM12F2742CT
RM12F2742CT CAD Models
RM12F2742CT Part Data Attributes
|
RM12F2742CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F2742CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F2742CT
This table gives cross-reference parts and alternative options found for RM12F2742CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2742CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206LF-2742-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM12F2742CT vs WCR1206LF-2742-F-P-LT |
RCA120627K4FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F2742CT vs RCA120627K4FKEAAP |
RS-06K2742FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RM12F2742CT vs RS-06K2742FC |
MC1206P-2742-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F2742CT vs MC1206P-2742-FT101Q |
FCF06FT-2742-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F2742CT vs FCF06FT-2742-W |
RC1206FR-1027K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2742CT vs RC1206FR-1027K4 |
CRCW120627K4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F2742CT vs CRCW120627K4FKEAC |
MC1206-2742-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 27400ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RM12F2742CT vs MC1206-2742-FB |
RMNW32K2742FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F2742CT vs RMNW32K2742FB |
9C12063A2742FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2742CT vs 9C12063A2742FKPFT |