Part Details for RM12F3241CT by Cal-Chip Electronics
Overview of RM12F3241CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F3241CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F3241CTTR-ND
|
DigiKey | RES SMD 3.24K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F3241CT
RM12F3241CT CAD Models
RM12F3241CT Part Data Attributes
|
RM12F3241CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F3241CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F3241CT
This table gives cross-reference parts and alternative options found for RM12F3241CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F3241CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F3241TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F3241CT vs 1206S4F3241TBE |
RK73H2BLTD3241F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F3241CT vs RK73H2BLTD3241F |
PWR12F3241TEO | Fixed Resistor, 0.3333W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F3241CT vs PWR12F3241TEO |
ERJS08F3241V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RM12F3241CT vs ERJS08F3241V |
FCF06FY3241 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F3241CT vs FCF06FY3241 |
CR-06FH6--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F3241CT vs CR-06FH6--3K24 |
1206S4F3241C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F3241CT vs 1206S4F3241C4E |
CR32-3241-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM12F3241CT vs CR32-3241-FL |
RMSW32K3241FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F3241CT vs RMSW32K3241FB |
WR12X3241FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RM12F3241CT vs WR12X3241FQ |