Part Details for RM12F3650CT by Cal-Chip Electronics
Overview of RM12F3650CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F3650CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F3650CTTR-ND
|
DigiKey | RES SMD 365 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
South Electronics | RM12F3650CT | 65000 |
|
RFQ |
Part Details for RM12F3650CT
RM12F3650CT CAD Models
RM12F3650CT Part Data Attributes
|
RM12F3650CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F3650CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F3650CT
This table gives cross-reference parts and alternative options found for RM12F3650CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F3650CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLF--365R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F3650CT vs CR-06FLF--365R |
9C12063A3650FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F3650CT vs 9C12063A3650FKPF3 |
TFA1206R3650F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RM12F3650CT vs TFA1206R3650F-T5 |
FCF06FS-3650 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F3650CT vs FCF06FS-3650 |
CRCW1206365RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F3650CT vs CRCW1206365RFKEBC |
MR12X3650FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F3650CT vs MR12X3650FBL |
NMCR1206FJ365R | RES,SMT,THICK FILM,365 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F3650CT vs NMCR1206FJ365R |
RS-06K3650FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RM12F3650CT vs RS-06K3650FC |
RC1206FR-10365R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F3650CT vs RC1206FR-10365R |
FWF06FV-3650 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F3650CT vs FWF06FV-3650 |