Part Details for RM12F3652CT by Cal-Chip Electronics
Overview of RM12F3652CT by Cal-Chip Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F3652CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F3652CTTR-ND
|
DigiKey | RES SMD 36.5K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
4713-RM12F3652CT-ND
|
DigiKey | RES1206 1% 36.5K OHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
|
Bristol Electronics | 4845 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 36.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4450 |
|
$0.0060 / $0.0320 | Buy Now |
|
Quest Components | Resistor, Thick Film, 36.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3876 |
|
$0.0096 / $0.0480 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F3652CT | 25000 |
|
RFQ |
Part Details for RM12F3652CT
RM12F3652CT CAD Models
RM12F3652CT Part Data Attributes
|
RM12F3652CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F3652CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F3652CT
This table gives cross-reference parts and alternative options found for RM12F3652CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F3652CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ1206F36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RM12F3652CT vs CRGCQ1206F36K5 |
NMCR1206FT36K5 | RES,SMT,THICK FILM,36.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F3652CT vs NMCR1206FT36K5 |
CR-06FL7--36K5- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RM12F3652CT vs CR-06FL7--36K5- |
RC1206FR-0736K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F3652CT vs RC1206FR-0736K5 |
CR1206F36K5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F3652CT vs CR1206F36K5P20 |
9C12063A3652FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F3652CT vs 9C12063A3652FKAFT |
RC1206FR-0736K5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F3652CT vs RC1206FR-0736K5P |
TSR8GTF3652V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F3652CT vs TSR8GTF3652V |
RMSW32K3652FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F3652CT vs RMSW32K3652FB |
FCF06FS-3652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F3652CT vs FCF06FS-3652 |