Part Details for RM12F4640CT by Cal-Chip Electronics
Overview of RM12F4640CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F4640CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F4640CTTR-ND
|
DigiKey | RES SMD 464 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 4267 |
|
$0.2852 / $1.0969 | Buy Now |
|
Quest Components | Resistor, Thick Film, 464 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3413 |
|
$0.3656 / $1.4625 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3300 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12F4640CT
RM12F4640CT CAD Models
RM12F4640CT Part Data Attributes
|
RM12F4640CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F4640CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F4640CT
This table gives cross-reference parts and alternative options found for RM12F4640CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4640CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-4640-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F4640CT vs FCF06FS-4640-W |
MC1206P-4640-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F4640CT vs MC1206P-4640-FB101Q |
ERJP08E4640V | RES,SMT,THICK FILM,464 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F4640CT vs ERJP08E4640V |
RK73H2BRTTDB4640F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F4640CT vs RK73H2BRTTDB4640F |
NMCT1206FT464R | RESISTOR, 0.25W, 1%, 100ppm, 464ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F4640CT vs NMCT1206FT464R |
SG73P2BTTDD4640F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F4640CT vs SG73P2BTTDD4640F |
RC1206FR-07464R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F4640CT vs RC1206FR-07464R |
RK73H2BTTEB4640F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F4640CT vs RK73H2BTTEB4640F |
CRCW12064640F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 464ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RM12F4640CT vs CRCW12064640F100RT1-PB |
MC1206P-4640-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F4640CT vs MC1206P-4640-FT101W |