There are no models available for this part yet.
Overview of RM12F4752CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM12F4752CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM12F4752CTTR-ND
|
DigiKey | RES SMD 47.5K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0030 / $0.0037 | Buy Now | |
Bristol Electronics | 7583 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 47.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 35587 |
|
$0.0130 / $0.0800 | Buy Now | ||
Quest Components | Resistor, Thick Film, 47.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 6066 |
|
$0.0063 / $0.0315 | Buy Now |
CAD Models for RM12F4752CT by Cal-Chip Electronics
Part Data Attributes for RM12F4752CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM12F4752CT
This table gives cross-reference parts and alternative options found for RM12F4752CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4752CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F4752C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F4752CT vs 1206S4F4752C3 |
CR-06FHF--47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F4752CT vs CR-06FHF--47K5 |
CR-06FL7--47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F4752CT vs CR-06FL7--47K5 |
RPC1206FG47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F4752CT vs RPC1206FG47K5 |
NRCA12F4752TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RM12F4752CT vs NRCA12F4752TR10QYF |
MR12X4752FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F4752CT vs MR12X4752FGL |
RS-06K4752FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RM12F4752CT vs RS-06K4752FC |
MC1206P-4752-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12F4752CT vs MC1206P-4752-FBQ |
RC3216F4752CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM12F4752CT vs RC3216F4752CS |
CR-06FL5--47K5 | Fixed Resistor, CHIP | Viking Tech Corp | RM12F4752CT vs CR-06FL5--47K5 |