Part Details for RM12F4754CT by Cal-Chip Electronics
Overview of RM12F4754CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F4754CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F4754CTTR-ND
|
DigiKey | RES SMD 4.75M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
Part Details for RM12F4754CT
RM12F4754CT CAD Models
RM12F4754CT Part Data Attributes
|
RM12F4754CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F4754CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F4754CT
This table gives cross-reference parts and alternative options found for RM12F4754CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4754CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-4754-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F4754CT vs FCF06FW-4754-W |
RC1206FR-134M75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F4754CT vs RC1206FR-134M75 |
CRCW12064754F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F4754CT vs CRCW12064754F100RT5 |
CRG1206F4M75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RM12F4754CT vs CRG1206F4M75 |
CR084754F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RM12F4754CT vs CR084754F |
RPC1206FG4M75 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F4754CT vs RPC1206FG4M75 |
232272484755 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F4754CT vs 232272484755 |
RC1206FR-074M75P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F4754CT vs RC1206FR-074M75P |
RC3216F4754CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12F4754CT vs RC3216F4754CS |
CRCW12064M75FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RM12F4754CT vs CRCW12064M75FKEB |