Part Details for RM12F47R5CT by Cal-Chip Electronics
Overview of RM12F47R5CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F47R5CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F47R5CTTR-ND
|
DigiKey | RES SMD 47.5 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
4713-RM12F47R5CT-ND
|
DigiKey | RES1206 1% 47.5 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
|
Bristol Electronics | 4028 |
|
RFQ | ||
|
Quest Components | 3222 |
|
$0.0105 / $0.0315 | Buy Now |
Part Details for RM12F47R5CT
RM12F47R5CT CAD Models
RM12F47R5CT Part Data Attributes
|
RM12F47R5CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F47R5CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F47R5CT
This table gives cross-reference parts and alternative options found for RM12F47R5CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F47R5CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-47R5-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F47R5CT vs FCF06FV-47R5-W |
232272914759L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F47R5CT vs 232272914759L |
CRCW120647R5FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM12F47R5CT vs CRCW120647R5FKTB |
NRCA12F47R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RM12F47R5CT vs NRCA12F47R5TRQYF |
232272914759 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 47.5ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F47R5CT vs 232272914759 |
WR12X47R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12F47R5CT vs WR12X47R5FBL |
MC1206-47R5-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F47R5CT vs MC1206-47R5-FB101 |
RMS12FT47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RM12F47R5CT vs RMS12FT47R5 |
FCF06FW-47R5-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F47R5CT vs FCF06FW-47R5-W |
NRCS12F47R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RM12F47R5CT vs NRCS12F47R5TRF |