Part Details for RM12F5113CT by Cal-Chip Electronics
Overview of RM12F5113CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F5113CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F5113CTTR-ND
|
DigiKey | RES SMD 511K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5800 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F5113CT | 45000 |
|
RFQ |
Part Details for RM12F5113CT
RM12F5113CT CAD Models
RM12F5113CT Part Data Attributes
|
RM12F5113CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F5113CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F5113CT
This table gives cross-reference parts and alternative options found for RM12F5113CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F5113CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X5113FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F5113CT vs MR12X5113FQL |
RMGW32K5113FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F5113CT vs RMGW32K5113FB |
CR32-5113FV | Fixed Resistor, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12F5113CT vs CR32-5113FV |
SR1206FR-07511KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F5113CT vs SR1206FR-07511KL |
RMC1206511K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F5113CT vs RMC1206511K1%N |
ERJP08E5113V | RES,SMT,THICK FILM,511K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F5113CT vs ERJP08E5113V |
SG73P2BTTDD5113F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F5113CT vs SG73P2BTTDD5113F |
RK73H2BRTTE5113F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F5113CT vs RK73H2BRTTE5113F |
FCF06FT-5113-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F5113CT vs FCF06FT-5113-W |
RMC1206511K1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F5113CT vs RMC1206511K1% |