Part Details for RM12F60R4CT by Cal-Chip Electronics
Overview of RM12F60R4CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F60R4CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F60R4CTTR-ND
|
DigiKey | RES SMD 60.4 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
South Electronics | RM12F60R4CT | 70000 |
|
RFQ |
Part Details for RM12F60R4CT
RM12F60R4CT CAD Models
RM12F60R4CT Part Data Attributes
|
RM12F60R4CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F60R4CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F60R4CT
This table gives cross-reference parts and alternative options found for RM12F60R4CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F60R4CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLF--60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F60R4CT vs CR-06FLF--60R4 |
MC1206-60R4-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F60R4CT vs MC1206-60R4-FT |
MC1206-60R4-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F60R4CT vs MC1206-60R4-FT101W |
CR3260R4FV | Fixed Resistor, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12F60R4CT vs CR3260R4FV |
MC1206P-60R4-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F60R4CT vs MC1206P-60R4-FT101 |
RMAW32K60R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RM12F60R4CT vs RMAW32K60R4FB |
MC1206-60R4-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F60R4CT vs MC1206-60R4-FB101W |
RK73H2BRTTDB60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F60R4CT vs RK73H2BRTTDB60R4F |
MC1206-60R4-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F60R4CT vs MC1206-60R4-FBQ |
CRCW120660R4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F60R4CT vs CRCW120660R4FKEAC |