Part Details for RM12F6983CT by Cal-Chip Electronics
Overview of RM12F6983CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F6983CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F6983CTTR-ND
|
DigiKey | RES SMD 698K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F6983CT
RM12F6983CT CAD Models
RM12F6983CT Part Data Attributes
|
RM12F6983CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F6983CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F6983CT
This table gives cross-reference parts and alternative options found for RM12F6983CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F6983CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-6983-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F6983CT vs MC1206P-6983-FT101Q |
RK73H2BRTBK6983F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F6983CT vs RK73H2BRTBK6983F |
RK73H2BXTED6983F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F6983CT vs RK73H2BXTED6983F |
MC1206P-6983-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F6983CT vs MC1206P-6983-FT101 |
MC1206P-6983-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F6983CT vs MC1206P-6983-FB101 |
RK73H2BRTTD6983F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F6983CT vs RK73H2BRTTD6983F |
CR1206F698KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F6983CT vs CR1206F698KD50 |
NMCT1206FT698K | RESISTOR, 0.25W, 1%, 100ppm, 698000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F6983CT vs NMCT1206FT698K |
RMNW32K6983FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F6983CT vs RMNW32K6983FB |
9C12063A6983FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F6983CT vs 9C12063A6983FKHFT |