Part Details for RM12F7323CT by Cal-Chip Electronics
Overview of RM12F7323CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F7323CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F7323CTTR-ND
|
DigiKey | RES SMD 732K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F7323CT
RM12F7323CT CAD Models
RM12F7323CT Part Data Attributes
|
RM12F7323CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F7323CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F7323CT
This table gives cross-reference parts and alternative options found for RM12F7323CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F7323CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272467324L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F7323CT vs 232272467324L |
MC1206P-7323-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12F7323CT vs MC1206P-7323-FBQ |
CR087323F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RM12F7323CT vs CR087323F |
CR-06FH6--732K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F7323CT vs CR-06FH6--732K |
MC1206-7323-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F7323CT vs MC1206-7323-FTQ |
RMC1206732K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F7323CT vs RMC1206732K1%N |
WR12X7323FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F7323CT vs WR12X7323FGR |
RK73H2BTTDB7323F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F7323CT vs RK73H2BTTDB7323F |
CR1206T100V732K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RM12F7323CT vs CR1206T100V732K+-1% |
CR32-7323FT | Fixed Resistor | ASJ Holdings Limited | RM12F7323CT vs CR32-7323FT |