Part Details for RM12F8060CT by Cal-Chip Electronics
Overview of RM12F8060CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F8060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F8060CTTR-ND
|
DigiKey | RES SMD 806 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 806OHM, SURFACE MOUNT, 1206 | 3700 |
|
$0.0045 / $0.0120 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4800 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12F8060CT
RM12F8060CT CAD Models
RM12F8060CT Part Data Attributes
|
RM12F8060CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F8060CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F8060CT
This table gives cross-reference parts and alternative options found for RM12F8060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F8060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12068060F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RM12F8060CT vs CRCW12068060F100RT1-E3 |
FWF06FW-8060 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F8060CT vs FWF06FW-8060 |
NMCT1206FG806R | RESISTOR, 0.25W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F8060CT vs NMCT1206FG806R |
FWF06FV-8060 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F8060CT vs FWF06FV-8060 |
232272918061 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F8060CT vs 232272918061 |
RMC12068061%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F8060CT vs RMC12068061%N |
CR328060FV | Fixed Resistor, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12F8060CT vs CR328060FV |
NMCR1206FG806R | RES,SMT,THICK FILM,806 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F8060CT vs NMCR1206FG806R |
RMCS1/88061%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F8060CT vs RMCS1/88061%R |
RK73H2BGBK8060F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F8060CT vs RK73H2BGBK8060F |