Part Details for RM12F8450CT by Cal-Chip Electronics
Overview of RM12F8450CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F8450CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F8450CTTR-ND
|
DigiKey | RES SMD 845 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0105 / $0.0315 | Buy Now |
Part Details for RM12F8450CT
RM12F8450CT CAD Models
RM12F8450CT Part Data Attributes
|
RM12F8450CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F8450CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F8450CT
This table gives cross-reference parts and alternative options found for RM12F8450CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F8450CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTD8450F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F8450CT vs RK73H2BTTD8450F |
MC1206P-8450-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12F8450CT vs MC1206P-8450-FB |
RMC12068451%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F8450CT vs RMC12068451%N |
RM12F8450CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F8450CT vs RM12F8450CTDK |
RMSW32K8450FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F8450CT vs RMSW32K8450FB |
1206W4F8450T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F8450CT vs 1206W4F8450T5E |
CR1206AFX-8450EAS | Fixed Resistor, | Bourns Inc | RM12F8450CT vs CR1206AFX-8450EAS |
1206S4F8450C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F8450CT vs 1206S4F8450C1 |
TSR8GTF8450V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F8450CT vs TSR8GTF8450V |
CR1206-4W-8450FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RM12F8450CT vs CR1206-4W-8450FT |