Part Details for RM12F8451CT by Cal-Chip Electronics
Overview of RM12F8451CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F8451CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F8451CTTR-ND
|
DigiKey | RES SMD 8.45K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7500 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12F8451CT
RM12F8451CT CAD Models
RM12F8451CT Part Data Attributes
|
RM12F8451CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F8451CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F8451CT
This table gives cross-reference parts and alternative options found for RM12F8451CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F8451CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272488452L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F8451CT vs 232272488452L |
RMEF1206FT8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12F8451CT vs RMEF1206FT8K45 |
WR12X8451FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F8451CT vs WR12X8451FQR |
CAS12F8451CT | Fixed Resistor, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F8451CT vs CAS12F8451CT |
RK73H2BGBK8451F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F8451CT vs RK73H2BGBK8451F |
ERJP08E8451V | RES,SMT,THICK FILM,8.45K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F8451CT vs ERJP08E8451V |
1206S4F8451T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F8451CT vs 1206S4F8451T4E |
RM12R-8K45-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RM12F8451CT vs RM12R-8K45-F |
RC1206FR-108K45 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F8451CT vs RC1206FR-108K45 |
CR32TR8451F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RM12F8451CT vs CR32TR8451F |