Part Details for RM12F9313CT by Cal-Chip Electronics
Overview of RM12F9313CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F9313CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F9313CTTR-ND
|
DigiKey | RES SMD 931K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F9313CT
RM12F9313CT CAD Models
RM12F9313CT Part Data Attributes
|
RM12F9313CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F9313CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F9313CT
This table gives cross-reference parts and alternative options found for RM12F9313CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F9313CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K9313FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F9313CT vs RMGW32K9313FB |
NMCT1206FT931K | RESISTOR, 0.25W, 1%, 100ppm, 931000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F9313CT vs NMCT1206FT931K |
RMSW32K9313FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F9313CT vs RMSW32K9313FB |
RK73H2BXTD9313F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F9313CT vs RK73H2BXTD9313F |
RC1206FR-13931KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F9313CT vs RC1206FR-13931KP |
HQ06S4F9313TCE | Fixed Resistor, 0.25W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F9313CT vs HQ06S4F9313TCE |
RK73H2BLTDD9313F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F9313CT vs RK73H2BLTDD9313F |
FWF06FV-9313 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F9313CT vs FWF06FV-9313 |
RC1206FR-13931K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F9313CT vs RC1206FR-13931K |
RC1206F9313-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12F9313CT vs RC1206F9313-07-T70 |