Part Details for RM12J110CT by Cal-Chip Electronics
Overview of RM12J110CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J110CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J110CTTR-ND
|
DigiKey | RES SMD 11 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 3322 |
|
RFQ | ||
|
Quest Components | 2657 |
|
$0.0140 / $0.0420 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12J110CT
RM12J110CT CAD Models
RM12J110CT Part Data Attributes:
|
RM12J110CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J110CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J110CT
This table gives cross-reference parts and alternative options found for RM12J110CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J110CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JL7---11R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RM12J110CT vs CR-06JL7---11R- |
9C12063A11R0JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J110CT vs 9C12063A11R0JKPFT |
232271111119 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 11ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J110CT vs 232271111119 |
AR1206JR-0711R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J110CT vs AR1206JR-0711R |
RMEF1206JT11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12J110CT vs RMEF1206JT11R0 |
232271161119L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM12J110CT vs 232271161119L |
AF1206JR-0711RL | Fixed Resistor, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J110CT vs AF1206JR-0711RL |
RMC-18110JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RM12J110CT vs RMC-18110JR |
CR-06JLF---11R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J110CT vs CR-06JLF---11R |
232271151119 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J110CT vs 232271151119 |