There are no models available for this part yet.
Overview of RM12J181CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM12J181CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM12J181CTTR-ND
|
DigiKey | RES SMD 180 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0026 / $0.0030 | Buy Now | |
Bristol Electronics | 26075 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 180 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 17500 |
|
$0.0182 / $0.1365 | Buy Now |
CAD Models for RM12J181CT by Cal-Chip Electronics
Part Data Attributes for RM12J181CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RM12J181CT
This table gives cross-reference parts and alternative options found for RM12J181CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J181CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271161181 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J181CT vs 232271161181 |
RC3216J181FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM12J181CT vs RC3216J181FS |
PWR12J1800TEO | Fixed Resistor, 0.3333W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12J181CT vs PWR12J1800TEO |
CR-06JHB--180R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J181CT vs CR-06JHB--180R |
SWR06JTEO1800 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J181CT vs SWR06JTEO1800 |
CTTKFR1206JTE1800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RM12J181CT vs CTTKFR1206JTE1800 |
NMCT1206JG180R | RESISTOR, 0.25W, 5%, 100ppm, 180ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J181CT vs NMCT1206JG180R |
AR1206JR-07180R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J181CT vs AR1206JR-07180R |
RCM3216J181CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RM12J181CT vs RCM3216J181CS |
RC1206JR-07180RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J181CT vs RC1206JR-07180RL |