Part Details for RM12J201CT by Cal-Chip Electronics
Overview of RM12J201CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J201CTTR-ND
|
DigiKey | RES SMD 200 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 11115 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 200 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3604 |
|
$0.0060 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Thick Film, 200 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 8892 |
|
$0.0060 / $0.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3500 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12J201CT | 75000 |
|
RFQ |
Part Details for RM12J201CT
RM12J201CT CAD Models
RM12J201CT Part Data Attributes:
|
RM12J201CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J201CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J201CT
This table gives cross-reference parts and alternative options found for RM12J201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06JW-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J201CT vs FNF06JW-201 |
NMCR1206JJ200R | RES,SMT,THICK FILM,200 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12J201CT vs NMCR1206JJ200R |
FNF06JT-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J201CT vs FNF06JT-201 |
NMCT1206JG200R | RESISTOR, 0.25W, 5%, 100ppm, 200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J201CT vs NMCT1206JG200R |
232271111201 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J201CT vs 232271111201 |
RCM3216J201ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RM12J201CT vs RCM3216J201ES |
232271161201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J201CT vs 232271161201 |
CR-06JL7--200R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RM12J201CT vs CR-06JL7--200R- |
RS06K201JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | RM12J201CT vs RS06K201JT |
FNF06JV-201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J201CT vs FNF06JV-201 |