Part Details for RM12J242CT by Cal-Chip Electronics
Overview of RM12J242CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J242CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J242CTTR-ND
|
DigiKey | RES SMD 2.4K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 4334 |
|
RFQ |
Part Details for RM12J242CT
RM12J242CT CAD Models
RM12J242CT Part Data Attributes
|
RM12J242CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J242CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J242CT
This table gives cross-reference parts and alternative options found for RM12J242CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J242CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216J242ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RM12J242CT vs RCS3216J242ES |
MR12X242JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12J242CT vs MR12X242JTL |
NRCA12J242TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RM12J242CT vs NRCA12J242TR10QYF |
CR1206T100V2.4K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RM12J242CT vs CR1206T100V2.4K+-5% |
AC1206JR-072K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J242CT vs AC1206JR-072K4L |
232271151242L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J242CT vs 232271151242L |
RMCS1206JT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J242CT vs RMCS1206JT2K40 |
CAS12J242CT | Fixed Resistor, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12J242CT vs CAS12J242CT |
235052010242L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J242CT vs 235052010242L |
RC1206JR-102K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J242CT vs RC1206JR-102K4L |