Part Details for RM12J334CT by Cal-Chip Electronics
Overview of RM12J334CT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J334CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J334CTTR-ND
|
DigiKey | RES SMD 330K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 10840 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Thick Film, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 10432 |
|
$0.0060 / $0.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5300 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12J334CT | 140000 |
|
RFQ |
Part Details for RM12J334CT
RM12J334CT CAD Models
RM12J334CT Part Data Attributes
|
RM12J334CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J334CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J334CT
This table gives cross-reference parts and alternative options found for RM12J334CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J334CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A3303JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J334CT vs 9C12063A3303JKPFT |
WR12X334JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12J334CT vs WR12X334JGL |
RC3216J334GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RM12J334CT vs RC3216J334GS |
RCM3216J334ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RM12J334CT vs RCM3216J334ES |
CR1206J40334G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RM12J334CT vs CR1206J40334G |
RCS3216J334CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12J334CT vs RCS3216J334CS |
MR12X334JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12J334CT vs MR12X334JGL |
RC1206J334-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12J334CT vs RC1206J334-07-T70 |
CTTKFR1206JTE3303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RM12J334CT vs CTTKFR1206JTE3303 |
RC1206JR-10330K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J334CT vs RC1206JR-10330K |