Part Details for RM12J624CT by Cal-Chip Electronics
Overview of RM12J624CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J624CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J624CTTR-ND
|
DigiKey | RES SMD 620K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
Part Details for RM12J624CT
RM12J624CT CAD Models
RM12J624CT Part Data Attributes
|
RM12J624CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J624CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J624CT
This table gives cross-reference parts and alternative options found for RM12J624CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J624CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052010624 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J624CT vs 235052010624 |
HQ06S4J0624TEE | Fixed Resistor, 0.25W, 620000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J624CT vs HQ06S4J0624TEE |
CTTKFR1206JTE6203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RM12J624CT vs CTTKFR1206JTE6203 |
RMAW32K624JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RM12J624CT vs RMAW32K624JB |
RMEF1206JT620K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12J624CT vs RMEF1206JT620K |
RC1206J624-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12J624CT vs RC1206J624-07-RG70 |
HQ06S4J0624TCE | Fixed Resistor, 0.25W, 620000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J624CT vs HQ06S4J0624TCE |
NRCA12J624TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RM12J624CT vs NRCA12J624TRQYF |
RC3216J624ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM12J624CT vs RC3216J624ES |
RC1206JR-10620K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J624CT vs RC1206JR-10620K |