Part Details for RM12JT510 by TA-I Technology Co Ltd
Overview of RM12JT510 by TA-I Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12JT510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for RM12JT510
RM12JT510 CAD Models
RM12JT510 Part Data Attributes
|
RM12JT510
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12JT510
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12JT510
This table gives cross-reference parts and alternative options found for RM12JT510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12JT510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12J510CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cal-Chip Electronics | RM12JT510 vs RMH12J510CT |
RM12J510BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12JT510 vs RM12J510BP |
CR32-510J-T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | RM12JT510 vs CR32-510J-T |
S1206510JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | RM12JT510 vs S1206510JR |
RPC1206515%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12JT510 vs RPC1206515%G |
RM12JL510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12JT510 vs RM12JL510 |
263-51-RC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Xicon Passive Components | RM12JT510 vs 263-51-RC |
FCR06JW-51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12JT510 vs FCR06JW-51R0 |
RM12JBN510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RM12JT510 vs RM12JBN510 |
FCF06JV-51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12JT510 vs FCF06JV-51R0 |