Part Details for RM14D511KD1IE100 by Dersonic Electronics Co Ltd
Overview of RM14D511KD1IE100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14D511KD1IE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 500 | 500 |
|
$0.3640 | Buy Now |
|
LCSC | 845V 415V 320V 510V PluginP7.5mm Varistors ROHS | 30540 |
|
$0.0408 / $0.0753 | Buy Now |