There are no models available for this part yet.
Overview of RM14F5113CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM14F5113CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM14F5113CTTR-ND
|
DigiKey | RES SMD 511K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0118 / $0.0140 | Buy Now |
CAD Models for RM14F5113CT by Cal-Chip Electronics
Part Data Attributes for RM14F5113CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
511000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM14F5113CT
This table gives cross-reference parts and alternative options found for RM14F5113CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14F5113CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F5113TEU | Fixed Resistor, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RM14F5113CT vs PWR14F5113TEU |
RK73H2ERTBK5113F | RES,SMT,THICK FILM,511K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RM14F5113CT vs RK73H2ERTBK5113F |
RK73H2ERTTED5113F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM14F5113CT vs RK73H2ERTTED5113F |
CLF1210511K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14F5113CT vs CLF1210511K1%100PPM/KNS |
NRCW25F5113TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RM14F5113CT vs NRCW25F5113TRF |
CLF1210511K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14F5113CT vs CLF1210511K1%100PPM/KNB4 |
CR-10FPD--511K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RM14F5113CT vs CR-10FPD--511K |
CRCW1210511KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM14F5113CT vs CRCW1210511KFKTA |
1210W2F5113T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM14F5113CT vs 1210W2F5113T5E |
CR1210-2W-5113FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RM14F5113CT vs CR1210-2W-5113FT |