Part Details for RM14J120CT by Cal-Chip Electronics
Overview of RM14J120CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14J120CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RM14J120CT
RM14J120CT CAD Models
RM14J120CT Part Data Attributes
|
RM14J120CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J120CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J120CT
This table gives cross-reference parts and alternative options found for RM14J120CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J120CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-1012RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14J120CT vs RC1210JR-1012RL |
FPS12JW-120 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RM14J120CT vs FPS12JW-120 |
CLF121012R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J120CT vs CLF121012R5%100PPM/KKB16 |
CLF121012R5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J120CT vs CLF121012R5%100PPM/KNB16 |
RMC-20120JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RM14J120CT vs RMC-20120JR |
FPS12JV-120 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RM14J120CT vs FPS12JV-120 |
RTT12120JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RM14J120CT vs RTT12120JP4 |
CLF121012R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J120CT vs CLF121012R5%100PPM/KNS |
FPS12JT-120 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RM14J120CT vs FPS12JT-120 |
CLF121012R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J120CT vs CLF121012R5%100PPM/KNB8 |