Part Details for RM14J430CT by Cal-Chip Electronics
Overview of RM14J430CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14J430CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM14J430CTTR-ND
|
DigiKey | RES SMD 43 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0086 / $0.0116 | Buy Now |
|
South Electronics | RM14J430CT | 10000 |
|
RFQ |
Part Details for RM14J430CT
RM14J430CT CAD Models
RM14J430CT Part Data Attributes:
|
RM14J430CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J430CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J430CT
This table gives cross-reference parts and alternative options found for RM14J430CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J430CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210JR-1043RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14J430CT vs AC1210JR-1043RL |
RMSW35K430JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM14J430CT vs RMSW35K430JB |
PWR14J43R0TEU | Fixed Resistor, 0.5W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RM14J430CT vs PWR14J43R0TEU |
RMC-20430JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RM14J430CT vs RMC-20430JB |
TFP1210R43R0JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RM14J430CT vs TFP1210R43R0JA-T5 |
NRCW25J430TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RM14J430CT vs NRCW25J430TRF |
RTT12430JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RM14J430CT vs RTT12430JTP |
CLF121043R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J430CT vs CLF121043R5%100PPM/KNB8 |
CLF121043R5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J430CT vs CLF121043R5%100PPM/KKB4 |
RTT12430JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RM14J430CT vs RTT12430JP2 |