Part Details for RM14J621CT by Cal-Chip Electronics
Overview of RM14J621CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM14J621CT
RM14J621CT CAD Models
RM14J621CT Part Data Attributes
|
RM14J621CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J621CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J621CT
This table gives cross-reference parts and alternative options found for RM14J621CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J621CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K621JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM14J621CT vs RMNW35K621JTP |
RC1210JR-07620RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14J621CT vs RC1210JR-07620RL |
NRCA25J621TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RM14J621CT vs NRCA25J621TRQYF |
RPC35621JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RM14J621CT vs RPC35621JB |
CR1210-2W-621JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RM14J621CT vs CR1210-2W-621JT |
CLF1210620R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J621CT vs CLF1210620R5%100PPM/KKB16 |
PWR14J6200TEU | Fixed Resistor, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RM14J621CT vs PWR14J6200TEU |
CR-10JPB--620R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RM14J621CT vs CR-10JPB--620R |
AC1210JR-07620RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14J621CT vs AC1210JR-07620RL |
RTT12621JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RM14J621CT vs RTT12621JP3 |