Part Details for RM14J6R8CT by Cal-Chip Electronics
Overview of RM14J6R8CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14J6R8CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM14J6R8CTTR-ND
|
DigiKey | RES SMD 6.8 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0080 / $0.0100 | Buy Now |
|
South Electronics | RM14J6R8CT | 25000 |
|
RFQ |
Part Details for RM14J6R8CT
RM14J6R8CT CAD Models
RM14J6R8CT Part Data Attributes
|
RM14J6R8CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J6R8CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.8ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J6R8CT
This table gives cross-reference parts and alternative options found for RM14J6R8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J6R8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210JT6R80 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM14J6R8CT vs RPC1210JT6R80 |
RC1210JR-106R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14J6R8CT vs RC1210JR-106R8L |
RK73B2ELTDB6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RM14J6R8CT vs RK73B2ELTDB6R8J |
RC1210JR-076R8P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14J6R8CT vs RC1210JR-076R8P |
SWR13JBFU6R80N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RM14J6R8CT vs SWR13JBFU6R80N |
CRS1210AJW-6R8ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RM14J6R8CT vs CRS1210AJW-6R8ELF |
RK73B2ERTBK6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RM14J6R8CT vs RK73B2ERTBK6R8J |
RTT126R8JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RM14J6R8CT vs RTT126R8JP4 |
CR35-6R8JV | Fixed Resistor, 0.5W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RM14J6R8CT vs CR35-6R8JV |
FPS12JW-6R8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RM14J6R8CT vs FPS12JW-6R8 |