Part Details for RM15WTRZA-4S(81) by Hirose Electric Co Ltd
Overview of RM15WTRZA-4S(81) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RM15WTRZA-4S(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9234
|
Newark | Hrs Original Multi-Purpose High-Pin-Count Miniature Waterproof Rohs Compliant: Yes |Hirose(Hrs) RM15WTRZA-4S(81) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
26-RM15WTRZA-4S(81)-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.8000 | Buy Now |
DISTI #
RM15WTRZA-4S(81)
|
Avnet Americas | Connector Circular Miniature Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bag (Alt: RM15WTRZA-4S(81)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$16.4700 / $20.0100 | Buy Now |
DISTI #
798-RM15WTRZA-4S81
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 16 |
|
$19.3600 / $22.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.8300 | Buy Now |
DISTI #
HIRRM15WTRZA-4S(81)
|
Heilind Electronics | 109-1659-1-81 EACH | Americas - 0 in Stock |
|
$21.5625 / $27.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2200 / $24.2900 | Buy Now |
DISTI #
RM15WTRZA-4S(81)
|
Avnet Americas | Connector Circular Miniature Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bag (Alt: RM15WTRZA-4S(81)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$16.4700 / $20.0100 | Buy Now |
DISTI #
RM15WTRZA-4S-81
|
TME | RM15WTRZA-4S(81) Min Qty: 200 | 0 |
|
$17.1500 | RFQ |
DISTI #
000000000005535136
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$15.0000 / $18.4000 | Buy Now |
Part Details for RM15WTRZA-4S(81)
RM15WTRZA-4S(81) CAD Models
RM15WTRZA-4S(81) Part Data Attributes:
|
RM15WTRZA-4S(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM15WTRZA-4S(81)
Hirose Electric Co Ltd
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | SILVER | |
JESD-609 Code | e4 |