Part Details for RM17UAS16 by Schneider Electric
Overview of RM17UAS16 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM17UAS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y8941
|
Newark | Voltage Sensing Relay, Spdt, 5A, 250V, Product Range:Zelio Rm17U Series, Contact Configuration:Spdt, Contact Current:5A, Relay Mounting:Din Rail, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltage Vdc:250V Rohs Compliant: Yes |Schneider Electric RM17UAS16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1900 / $183.8300 | Buy Now |
DISTI #
4008-RM17UAS16-ND
|
DigiKey | HARMONY, MODULAR 1-PHASE VOLTAGE Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$131.6348 / $156.0100 | Buy Now |
DISTI #
996-RM17UAS16
|
Mouser Electronics | Industrial Relays SINGLE PHASE RELAY 250V 5AMP RM17 | 2 |
|
$131.6300 / $155.9500 | Buy Now |
DISTI #
71316063
|
RS | Voltage Monitoring Relay, 24-48 VAC, 1 NO/NC, 5A/250V, DIN Rail, RM17 Series | Schneider Electric RM17UAS16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$148.2200 / $156.0200 | Buy Now |
DISTI #
RM17UAS16
|
TME | Module: voltage monitoring relay, for DIN rail mounting, IP30 Min Qty: 1 | 1 |
|
$76.8800 / $88.4400 | Buy Now |