There are no models available for this part yet.
Overview of RM1A40A100 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM1A40A100 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C5568
|
Newark | Ssr Zs 400V 100A 24-265Vac Led |Carlo Gavazzi RM1A40A100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6700 / $192.9800 | Buy Now | |
DISTI #
1864-RM1A40A100-ND
|
DigiKey | SSR RELAY SPST-NO 100A 24-265V Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.0005 | Buy Now | |
DISTI #
225-RM1A40A100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 400V 100A 24-265VAC LED | 0 |
|
$140.6000 / $148.0000 | Order Now | |
Onlinecomponents.com | SSR RM 400V 100A AC IP RoHS: Compliant |
4 In Stock |
|
$124.1200 / $157.3900 | Buy Now | ||
DISTI #
60861074
|
Verical | RM1A40A100 Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 3 |
|
$170.4170 / $204.6070 | Buy Now | |
DISTI #
RM1A40A100
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 100A, 42÷440VAC Min Qty: 1 | 0 |
|
$108.6500 / $124.5300 | RFQ | |
Master Electronics | SSR RM 400V 100A AC IP RoHS: Compliant |
4 In Stock |
|
$124.1200 / $157.3900 | Buy Now |
CAD Models for RM1A40A100 by Carlo Gavazzi Holding AG
Part Data Attributes for RM1A40A100 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|