Part Details for RM1B23D100 by Carlo Gavazzi Holding AG
Overview of RM1B23D100 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1B23D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1262
|
Newark | Solid State Relay, 100A, 4-32V, Panel, Contact Configuration:-, Load Current:100A, Operating Voltage Max:265Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RM1B23D100 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0000 | Buy Now |
DISTI #
225-RM1B23D100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 230V 100A DC IP | 0 |
|
$116.2800 / $122.4000 | Order Now |
|
Onlinecomponents.com | SSR RM 230V 100A DC IP RoHS: Compliant | 0 |
|
$101.9600 / $129.2800 | Buy Now |
DISTI #
RM1B23D100
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 100A, 42÷265VAC, -20÷70°C Min Qty: 1 | 0 |
|
$86.8800 / $99.5800 | RFQ |
DISTI #
2835487
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$138.4819 / $157.7405 | Buy Now |
DISTI #
2835487
|
Farnell | SOLID STATE RELAY, 100A, 4-32V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$169.4585 | Buy Now |
Part Details for RM1B23D100
RM1B23D100 CAD Models
RM1B23D100 Part Data Attributes
|
RM1B23D100
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1B23D100
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |