There are no models available for this part yet.
Overview of RM1B23D50 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM1B23D50 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3897
|
Newark | Solid State Relay, 50A, 4-32V, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:265Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RM1B23D50 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0200 / $66.5100 | Buy Now | |
DISTI #
225-RM1B23D50
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 230V 50A 4.5-32 VDC LED RoHS: Compliant | 0 |
|
$54.5400 / $59.5600 | Order Now | |
DISTI #
70633868
|
RS | Solid State Relay, Current 50 AAC, Voltage 230 VAC, RM1B Series | Carlo Gavazzi Inc. RM1B23D50 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1600 | RFQ | |
Onlinecomponents.com | SSR RM 230V 50A DC IP RoHS: Compliant | 0 |
|
$51.6100 / $75.2400 | Buy Now | ||
DISTI #
RM1B23D50
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 42÷265VAC, RM1, 1-phase Min Qty: 1 | 0 |
|
$42.4300 / $48.6400 | RFQ |
CAD Models for RM1B23D50 by Carlo Gavazzi Holding AG
Part Data Attributes for RM1B23D50 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|