There are no models available for this part yet.
Overview of RM1B40D100 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM1B40D100 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3902
|
Newark | Ssr Io 400V 100A 4.5-32Vdc Led |Carlo Gavazzi RM1B40D100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3600 / $174.2000 | Buy Now | |
DISTI #
225-RM1B40D100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 400V 100A 4.5-32VDC LED | 0 |
|
$126.9200 / $133.6000 | Order Now | |
Onlinecomponents.com | SSR RM 400V 100A DC IP RoHS: Compliant | 0 |
|
$106.8400 / $223.7800 | Buy Now | ||
DISTI #
RM1B40D100
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 100A, 42÷440VAC, RM1, 1-phase Min Qty: 1 | 0 |
|
$94.8700 / $108.7400 | RFQ |
CAD Models for RM1B40D100 by Carlo Gavazzi Holding AG
Part Data Attributes for RM1B40D100 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|