There are no models available for this part yet.
Overview of RM1B40D50 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM1B40D50 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3904
|
Newark | Ssr Io 400V 50A 4.5-32 Vdc Led |Carlo Gavazzi RM1B40D50 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6500 / $104.4300 | Buy Now | |
DISTI #
225-RM1B40D50
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 400V 50A 4.5-32 VDC LED | 0 |
|
$88.3500 | Order Now | |
Onlinecomponents.com | SSR RM 400V 50A DC IP RoHS: Compliant | 0 |
|
$65.6900 / $95.7600 | Buy Now | ||
DISTI #
RM1B40D50
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 42÷440VAC, RM1, 1-phase Min Qty: 1 | 0 |
|
$46.3300 / $53.1100 | RFQ |
CAD Models for RM1B40D50 by Carlo Gavazzi Holding AG
Part Data Attributes for RM1B40D50 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|