Part Details for RM1B40D75 by Carlo Gavazzi Holding AG
Overview of RM1B40D75 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1B40D75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3905
|
Newark | Ssr Io 400V 75A 4.5-32 Vdc Led |Carlo Gavazzi RM1B40D75 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.7300 / $136.6500 | Buy Now |
DISTI #
225-RM1B40D75
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 400V 75A 4.5-32 VDC LED | 0 |
|
$99.5600 / $104.8000 | Order Now |
|
Onlinecomponents.com | SSR RM 400V 75A DC IP RoHS: Compliant | 0 |
|
$83.4900 / $174.8800 | Buy Now |
DISTI #
RM1B40D75
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 75A, 42÷440VAC, RM1, 1-phase Min Qty: 1 | 0 |
|
$75.6900 / $86.7500 | RFQ |
Part Details for RM1B40D75
RM1B40D75 CAD Models
RM1B40D75 Part Data Attributes
|
RM1B40D75
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1B40D75
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |