There are no models available for this part yet.
Overview of RM1U8 8942.3 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789425GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
UPD789426GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789425GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for RM1U8 8942.3 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70078509
|
RS | Relay, 8 A, 250 VAC/30 VDC, 22-12 AWG, 6.18 in., 3.43 in., 2.99 in. (Max.) | Altech Corp RM1U8 8942.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$289.2300 / $321.3700 | RFQ |
CAD Models for RM1U8 8942.3 by Altech Corporation
Part Data Attributes for RM1U8 8942.3 by Altech Corporation
RM1U8 8942.3
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
RM1U8 8942.3Altech CorporationVS
-