Part Details for RM1Z by Rugao Dachang Electronics Co Ltd
Overview of RM1Z by Rugao Dachang Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1Z
RM1Z CAD Models
RM1Z Part Data Attributes
|
RM1Z
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1Z
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for RM1Z
This table gives cross-reference parts and alternative options found for RM1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PU1DLSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123HE, 2 PIN | Taiwan Semiconductor | RM1Z vs PU1DLSH |