Part Details for RM1Z by Sanken Electric Co Ltd
Overview of RM1Z by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1Z
RM1Z CAD Models
RM1Z Part Data Attributes
|
RM1Z
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1Z
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1976-10-11 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RM1Z
This table gives cross-reference parts and alternative options found for RM1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003G-TB | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RM1Z vs 1N4003G-TB |
1N4003GP/92 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | RM1Z vs 1N4003GP/92 |
SF14G-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | RM1Z vs SF14G-H |
RL103V03 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Diodes Incorporated | RM1Z vs RL103V03 |
SF14GX0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | RM1Z vs SF14GX0G |
1N4003 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode | Toshiba America Electronic Components | RM1Z vs 1N4003 |
FR103M01 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | RM1Z vs FR103M01 |
RGP10DT26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | RM1Z vs RGP10DT26A |
1N3611GP/53 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | RM1Z vs 1N3611GP/53 |
1H3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | RM1Z vs 1H3 |