There are no models available for this part yet.
Overview of RM2012A-103/104-PBVW10 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM2012A-103/104-PBVW10 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T4615
|
Newark | Thin Film Chip Networks 0805 |Susumu RM2012A-103/104-PBVW10 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now | |
DISTI #
408-RM2012A-103/104-PBVW10CT-ND
|
DigiKey | RES NETWORK 2 RES MULT OHM 0805 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
829 In Stock |
|
$0.5386 / $1.5100 | Buy Now | |
DISTI #
754-RM2012A103/104PB
|
Mouser Electronics | Resistor Networks & Arrays 10K/100K 25V RoHS: Compliant | 782 |
|
$0.5280 / $1.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks | 0 |
|
$0.5130 | Buy Now | ||
DISTI #
C1S728000499513
|
Chip1Stop | Res Metal Film NET 10K Ohm/100K Ohm 0.05% 0.1W ±25ppm/℃ Molded 4-Pin 0805 Flat SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3990 |
|
$0.3930 / $0.6800 | Buy Now |
CAD Models for RM2012A-103/104-PBVW10 by Susumu Co Ltd
Part Data Attributes for RM2012A-103/104-PBVW10 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Samacsys Manufacturer
|
Susumu
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.05 W
|
First Element Resistance
|
10000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
100000 Ω
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|