Part Details for RM2012A-103/603-PBVW10 by Susumu Co Ltd
Overview of RM2012A-103/603-PBVW10 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2012A-103/603-PBVW10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4620
|
Newark | Thin Film Chip Networks 0805 |Susumu RM2012A-103/603-PBVW10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.5470 | Buy Now |
DISTI #
RM20A10K/60KPCT-ND
|
DigiKey | RES NETWORK 2 RES MULT OHM 0805 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5754 / $1.4800 | Buy Now |
DISTI #
754-RM2012A103/603PB
|
Mouser Electronics | Resistor Networks & Arrays 10K/60K 25V RoHS: Compliant | 0 |
|
$0.5400 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks | 0 |
|
$0.5130 | Buy Now |
Part Details for RM2012A-103/603-PBVW10
RM2012A-103/603-PBVW10 CAD Models
RM2012A-103/603-PBVW10 Part Data Attributes
|
RM2012A-103/603-PBVW10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM2012A-103/603-PBVW10
Susumu Co Ltd
Array/Network Resistor, Bussed, Metal Film, 0.1W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 60000 Ω | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |