There are no models available for this part yet.
Overview of RM20F1071CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM20F1071CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM20F1071CTTR-ND
|
DigiKey | RES SMD 1.07K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0247 / $0.0339 | Buy Now |
CAD Models for RM20F1071CT by Cal-Chip Electronics
Part Data Attributes for RM20F1071CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1070 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM20F1071CT
This table gives cross-reference parts and alternative options found for RM20F1071CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F1071CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201071FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F1071CT vs RTT201071FE3 |
201007F1071B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1071CT vs 201007F1071B5E |
CR-0AFL4--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RM20F1071CT vs CR-0AFL4--1K07 |
201007F1071C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1071CT vs 201007F1071C2E |
201007F1071TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1071CT vs 201007F1071TAE |
201007F1071B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1071CT vs 201007F1071B2 |
MC2010P-1071-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F1071CT vs MC2010P-1071-FB101Q |
MC2010-1071-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F1071CT vs MC2010-1071-FT101 |
CR50TR1071F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RM20F1071CT vs CR50TR1071F |
RMC1/2K1071FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RM20F1071CT vs RMC1/2K1071FTE |