Part Details for RM20F2211CT by Cal-Chip Electronics
Overview of RM20F2211CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F2211CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20F2211CTTR-ND
|
DigiKey | RES SMD 2.21K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0247 / $0.0339 | Buy Now |
|
South Electronics | RM20F2211CT | 24000 |
|
RFQ |
Part Details for RM20F2211CT
RM20F2211CT CAD Models
RM20F2211CT Part Data Attributes
|
RM20F2211CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F2211CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F2211CT
This table gives cross-reference parts and alternative options found for RM20F2211CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F2211CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F2211CT vs RK73HW2HTTEB2211F |
RMC50K2211FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20F2211CT vs RMC50K2211FTE |
MC2010P-2211-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F2211CT vs MC2010P-2211-FT101Q |
RTT202211FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F2211CT vs RTT202211FE4 |
HQ1007F2211T5E | Fixed Resistor, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F2211CT vs HQ1007F2211T5E |
RK73HW2HLTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F2211CT vs RK73HW2HLTEB2211F |
MC2010P-2211-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RM20F2211CT vs MC2010P-2211-FT101W |
RK73HW2HTBK2211F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F2211CT vs RK73HW2HTBK2211F |
NMCR2010FT2K21 | RES,SMT,THICK FILM,2.21K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RM20F2211CT vs NMCR2010FT2K21 |
RTT202211FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F2211CT vs RTT202211FE3 |