Part Details for RM20F23R7CT by Cal-Chip Electronics
Overview of RM20F23R7CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F23R7CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | RM20F23R7CT | 0 |
|
RFQ |
Part Details for RM20F23R7CT
RM20F23R7CT CAD Models
RM20F23R7CT Part Data Attributes
|
RM20F23R7CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F23R7CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F23R7CT
This table gives cross-reference parts and alternative options found for RM20F23R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F23R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-23R7-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F23R7CT vs MC2010-23R7-FBQ |
MC2010-23R7-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F23R7CT vs MC2010-23R7-FB101 |
RMCS1/223.71%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM20F23R7CT vs RMCS1/223.71%A |
RK73HW2HTTEB23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F23R7CT vs RK73HW2HTTEB23R7F |
MR20X23R7FGL | Fixed Resistor, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F23R7CT vs MR20X23R7FGL |
TSR2GTF23R7V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RM20F23R7CT vs TSR2GTF23R7V |
MR20X23R7FQL | Fixed Resistor, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F23R7CT vs MR20X23R7FQL |
RK73HW2HTBK23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F23R7CT vs RK73HW2HTBK23R7F |
RC2010F23R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RM20F23R7CT vs RC2010F23R7-07-T70 |
WR20X23R7FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RM20F23R7CT vs WR20X23R7FQL |