Part Details for RM20F5112CT by Cal-Chip Electronics
Overview of RM20F5112CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F5112CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20F5112CTTR-ND
|
DigiKey | RES SMD 51.1K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0250 / $0.0300 | Buy Now |
|
South Electronics | RM20F5112CT | 8000 |
|
RFQ |
Part Details for RM20F5112CT
RM20F5112CT CAD Models
RM20F5112CT Part Data Attributes
|
RM20F5112CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F5112CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F5112CT
This table gives cross-reference parts and alternative options found for RM20F5112CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F5112CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276165113L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20F5112CT vs 232276165113L |
NMCR2010FT51K1 | RES,SMT,THICK FILM,51.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RM20F5112CT vs NMCR2010FT51K1 |
MR20X5112FQL | Fixed Resistor, 0.5W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F5112CT vs MR20X5112FQL |
MC2010-5112-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F5112CT vs MC2010-5112-FBQ |
MR20X5112FGL | Fixed Resistor, 0.5W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F5112CT vs MR20X5112FGL |
RK73HW2HLBK5112F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F5112CT vs RK73HW2HLBK5112F |
MC2010-5112-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F5112CT vs MC2010-5112-FT |
RC2010F5112-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RM20F5112CT vs RC2010F5112-07-T70 |
RMC-225112FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RM20F5112CT vs RMC-225112FK |
RC2010F5112-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RM20F5112CT vs RC2010F5112-07-RG70 |