Part Details for RM20JEN241 by TA-I Technology Co Ltd
Overview of RM20JEN241 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20JEN241
RM20JEN241 CAD Models
RM20JEN241 Part Data Attributes:
|
RM20JEN241
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20JEN241
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM20JEN241
This table gives cross-reference parts and alternative options found for RM20JEN241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20JEN241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR50-241JE | Fixed Resistor, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM20JEN241 vs SCR50-241JE |
RMC50-241JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20JEN241 vs RMC50-241JTH |
MC2010-241-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20JEN241 vs MC2010-241-JT |
MC2010P-241-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20JEN241 vs MC2010P-241-JT201Q |
TSR2GTJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | RM20JEN241 vs TSR2GTJ241V |
MC2010-241-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20JEN241 vs MC2010-241-JBW |
SCR50-241JB | Fixed Resistor, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM20JEN241 vs SCR50-241JB |
MC2010P-241-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20JEN241 vs MC2010P-241-JB201Q |
RK73BW2HLTEB241J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20JEN241 vs RK73BW2HLTEB241J |
RK73BW2HRTBK241J | RES,SMT,THICK FILM,240 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RM20JEN241 vs RK73BW2HRTBK241J |